NFM31HK153R1H3L | |
---|---|
DigiKey Part Number | NFM31HK153R1H3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFM31HK153R1H3L |
Description | CAP FEEDTHRU 0.015UF 50V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Feed Through Capacitor 50V 6 A 1.5mOhm 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM31HK153R1H3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.015 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 6 A | |
DC Resistance (DCR) (Max) | 1.5mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.059" (1.50mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.06559 | ¥9,196.77 |