NFM21HC470U1H3D | |
---|---|
DigiKey Part Number | NFM21HC470U1H3D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFM21HC470U1H3D |
Description | FILTER LC HIGH FREQ 47PF 0805 |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 2nd Order Low Pass 1 Channel C = 47pF 700 mA 0805 (2012 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 700 mA | |
Values | C = 47pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) | |
Base Product Number |