NFM18HC105C0J3D | ||
---|---|---|
DigiKey Part Number | 490-NFM18HC105C0J3DTR-ND - Tape & Reel (TR) 490-NFM18HC105C0J3DCT-ND - Cut Tape (CT) 490-NFM18HC105C0J3DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NFM18HC105C0J3D | |
Description | CAP CER 1UF 6.3VDC 0603 20% | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Feed Through Capacitor 6.3V 2 A 20mOhm 0603 (1608 Metric), 3 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥1.78900 | ¥17.89 |
50 | ¥1.31860 | ¥65.93 |
100 | ¥1.07400 | ¥107.40 |
500 | ¥0.84778 | ¥423.89 |
1,000 | ¥0.71591 | ¥715.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.64059 | ¥2,562.36 |
8,000 | ¥0.60291 | ¥4,823.28 |
12,000 | ¥0.58407 | ¥7,008.84 |
28,000 | ¥0.56523 | ¥15,826.44 |
100,000 | ¥0.48986 | ¥48,986.00 |