NFM18CC220U1C3D | ||
---|---|---|
DigiKey Part Number | 490-6963-2-ND - Tape & Reel (TR) 490-6963-1-ND - Cut Tape (CT) 490-6963-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NFM18CC220U1C3D | |
Description | CAP FEEDTHRU 22PF 20% 16V 0603 | |
Customer Reference | ||
Detailed Description | 22 pF Feed Through Capacitor 16V 400 mA 300mOhm 0603 (1608 Metric), 3 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | NFM18CC220U1C3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 22 pF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 400 mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - | |
Base Product Number |