NFA21SL287V1A48L | ||
---|---|---|
DigiKey Part Number | NFA21SL287V1A48L-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NFA21SL287V1A48L | |
Description | FILTER LC 280MHZ SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 100 mA 0805 (2012 Metric), Array, 10 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | NFA21SL287V1A48L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 280MHz (Cutoff) | |
Attenuation Value | 25dB @ 800MHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.04661 | ¥8,186.44 |