NCU15XH103J6SRC | ||
---|---|---|
DigiKey Part Number | 490-NCU15XH103J6SRCTR-ND - Tape & Reel (TR) 490-NCU15XH103J6SRCCT-ND - Cut Tape (CT) 490-NCU15XH103J6SRCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCU15XH103J6SRC | |
Description | THERMISTOR NTC 10KOHM 3380K 0402 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCU15XH103J6SRC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
5 | ¥0.70600 | ¥3.53 |
10 | ¥0.59100 | ¥5.91 |
25 | ¥0.52200 | ¥13.05 |
50 | ¥0.48920 | ¥24.46 |
100 | ¥0.41790 | ¥41.79 |
500 | ¥0.34544 | ¥172.72 |
1,000 | ¥0.28922 | ¥289.22 |
5,000 | ¥0.25705 | ¥1,285.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23295 | ¥2,329.50 |
20,000 | ¥0.22893 | ¥4,578.60 |
30,000 | ¥0.22492 | ¥6,747.60 |