NCP21XW472J03RA | ||
---|---|---|
DigiKey Part Number | NCP21XW472J03RA-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NCP21XW472J03RA | |
Description | THERMISTOR NTC 4.7KOHM 0805 | |
Customer Reference | ||
Detailed Description | NTC Thermistor 4.7k 0805 (2012 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.60374 | ¥2,414.96 |