NCP21WD683J03RA | ||
---|---|---|
DigiKey Part Number | 490-NCP21WD683J03RA-ND | |
Manufacturer | ||
Manufacturer Product Number | NCP21WD683J03RA | |
Description | THERMISTOR NTC 68KOHM 0805 | |
Customer Reference | ||
Detailed Description | NTC Thermistor 68k 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |