NCP18XH103E0SRB | ||
---|---|---|
DigiKey Part Number | NCP18XH103E0SRB-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NCP18XH103E0SRB | |
Description | THERMISTOR NTC 10KOHM 3380K 0603 | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |