NCP03XM222E05RL | ||
---|---|---|
DigiKey Part Number | 490-NCP03XM222E05RLCT-ND - Cut Tape (CT) 490-NCP03XM222E05RLDKR-ND - Digi-Reel® 490-NCP03XM222E05RLTR-ND | |
Manufacturer | ||
Manufacturer Product Number | NCP03XM222E05RL | |
Description | THERM NTC 2.2KOHM 3500K 0201 | |
Customer Reference | ||
Detailed Description | NTC Thermistor 2.2k 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP03XM222E05RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.25600 | ¥12.56 |
25 | ¥1.10000 | ¥27.50 |
50 | ¥1.03280 | ¥51.64 |
100 | ¥0.88000 | ¥88.00 |
500 | ¥0.72784 | ¥363.92 |
1,000 | ¥0.60938 | ¥609.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.49197 | ¥7,379.55 |