NCP03XH223J05RL | ||
---|---|---|
DigiKey Part Number | 490-4646-2-ND - Tape & Reel (TR) 490-4646-1-ND - Cut Tape (CT) 490-4646-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP03XH223J05RL | |
Description | THERMISTOR NTC 22KOHM 3380K 0201 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 22k 0201 (0603 Metric) | |
EDA/CAD Models | NCP03XH223J05RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.32051 | ¥4,807.65 |