MYFSP3R303FMS | ||
---|---|---|
DigiKey Part Number | MYFSP3R303FMS-ND | |
Manufacturer | ||
Manufacturer Product Number | MYFSP3R303FMS | |
Description | DC/DC CONVERTER 3.3V 3A SMD | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.3V 3A 3V - 5.5V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.43" L x 0.33" W x 0.22" H (11.0mm x 8.5mm x 5.6mm) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |