MSA3RBA47A | ||
---|---|---|
DigiKey Part Number | 490-MSA3RBA47ATR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MSA3RBA47A | |
Description | COM-M | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | RFID Antenna |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | - | |
Features | - | |
Size / Dimension | 12.00mm L x 12.00mm W x 3.60mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥25.07041 | ¥18,802.81 |
1,500 | ¥21.14379 | ¥31,715.68 |
2,250 | ¥20.08656 | ¥45,194.76 |