MRUS74SK-001 | ||
---|---|---|
DigiKey Part Number | 490-MRUS74SK-001TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MRUS74SK-001 | |
Description | SWITCH AMR MAGNETIC | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Special Purpose Analog Voltage Magnetoresistive 4-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Supply (Max) | 0.5µA | |
Current - Output (Max) | - | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-SMD | |
Package / Case | 4-SMD, Flat Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.63821 | ¥19,914.63 |
6,000 | ¥6.18041 | ¥37,082.46 |