MRMS543E | ||
---|---|---|
DigiKey Part Number | 490-MRMS543ETR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MRMS543E | |
Description | FD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Unipolar Switch Push-Pull Magnetoresistive 3-Mini FLP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.1mT Trip, 0.5mT Release | |
Test Condition | -40°C ~ 100°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-Mini FLP | |
Package / Case | SOT-23-3 Flat Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.27210 | ¥12,816.30 |