MRMS511X-001 | ||
---|---|---|
DigiKey Part Number | 490-MRMS511X-001TR-ND - Tape & Reel (TR) 490-MRMS511X-001CT-ND - Cut Tape (CT) 490-MRMS511X-001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MRMS511X-001 | |
Description | MAGNETIC SWITCH SENSOR 3SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch 3-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | MRMS511X-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-SMD | |
Package / Case | 3-SMD, Flat Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥10.14300 | ¥101.43 |
25 | ¥9.52960 | ¥238.24 |
100 | ¥8.23310 | ¥823.31 |
250 | ¥7.50264 | ¥1,875.66 |
500 | ¥6.97540 | ¥3,487.70 |
1,000 | ¥6.48882 | ¥6,488.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.88049 | ¥17,641.47 |
6,000 | ¥5.47494 | ¥32,849.64 |
15,000 | ¥5.06939 | ¥76,040.85 |