MRMS215L | ||
---|---|---|
DigiKey Part Number | 490-9626-1-ND - Cut Tape (CT) 490-9626-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MRMS215L | |
Description | AMR SWITCH SENSOR | |
Customer Reference | ||
Detailed Description | Digital Switch Unipolar Switch Push-Pull Magnetoresistive 3-MM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 2.6mT Trip, 1.2mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | 15µA | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-MM | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |