MRMS201A-001 | ||
---|---|---|
DigiKey Part Number | 490-MRMS201A-001TR-ND - Tape & Reel (TR) 490-MRMS201A-001CT-ND - Cut Tape (CT) 490-MRMS201A-001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MRMS201A-001 | |
Description | MAGNETIC SWITCH LATCH 3MM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Latch Digital Magnetoresistive 3-MM | |
Datasheet | Datasheet | |
EDA/CAD Models | MRMS201A-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.5mT Trip, 0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.5V | |
Current - Supply (Max) | 12µA | |
Current - Output (Max) | - | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-MM | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.96000 | ¥12.96 |
10 | ¥9.69600 | ¥96.96 |
25 | ¥7.75320 | ¥193.83 |
100 | ¥7.10800 | ¥710.80 |
500 | ¥5.97704 | ¥2,988.52 |
1,000 | ¥5.33075 | ¥5,330.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.16924 | ¥15,507.72 |
6,000 | ¥4.84618 | ¥29,077.08 |
9,000 | ¥4.60386 | ¥41,434.74 |
15,000 | ¥4.44233 | ¥66,634.95 |