LXMS31ACNA-011 | ||
---|---|---|
DigiKey Part Number | 490-11802-2-ND - Tape & Reel (TR) 490-11802-1-ND - Cut Tape (CT) 490-11802-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LXMS31ACNA-011 | |
Description | RFID TAG R/W 865-955MHZ ENCAP | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 512b (User) Memory 865MHz ~ 955MHz Encapsulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 865MHz ~ 955MHz | |
Memory Type | Read/Write | |
Writable Memory | 512b (User) | |
Standards | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |