LXMS31ACMD-143 | ||
---|---|---|
DigiKey Part Number | LXMS31ACMD-143-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LXMS31ACMD-143 | |
Description | RFID TRANSPONDERS | |
Customer Reference | ||
Detailed Description | RFID Tag Memory 860MHz ~ 960MHz ISO 18000-6 Encapsulated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | - | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | - | |
Writable Memory | - | |
Standards | ISO 18000-6 | |
Operating Temperature | - | |
Size / Dimension | - | |
Base Product Number |