LXDC55BAAC-158 | ||
---|---|---|
DigiKey Part Number | 490-5861-1-ND - Cut Tape (CT) 490-5861-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LXDC55BAAC-158 | |
Description | CONVERTER DC/DC 3A 1.8V SMD | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 3A 2.7V - 5.5V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 0.20" L x 0.22" W x 0.08" H (5.0mm x 5.7mm x 2.1mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.30000 | ¥35.30 |
5 | ¥34.75800 | ¥173.79 |
10 | ¥34.24900 | ¥342.49 |
25 | ¥33.24440 | ¥831.11 |