LQW31HN33NJ03L | |
---|---|
DigiKey Part Number | 490-16913-2-ND - Tape & Reel (TR) 490-16913-1-ND - Cut Tape (CT) 490-16913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW31HN33NJ03L |
Description | FIXED IND 33NH 530MA 57 MOHM SMD |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 530 mA 57mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW31HN33NJ03L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 33 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 57mOhm Max | |
Q @ Freq | 60 @ 436MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.21200 | ¥42.12 |
25 | ¥3.85880 | ¥96.47 |
50 | ¥3.50900 | ¥175.45 |
100 | ¥3.12300 | ¥312.30 |
250 | ¥2.94768 | ¥736.92 |
500 | ¥2.52668 | ¥1,263.34 |
1,000 | ¥2.24598 | ¥2,245.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.24598 | ¥4,491.96 |
4,000 | ¥2.17578 | ¥8,703.12 |
6,000 | ¥2.10559 | ¥12,633.54 |
10,000 | ¥2.03540 | ¥20,354.00 |