LQW2BAS1R0J00L | |
---|---|
DigiKey Part Number | 490-LQW2BAS1R0J00LTR-ND - Tape & Reel (TR) 490-LQW2BAS1R0J00LCT-ND - Cut Tape (CT) 490-LQW2BAS1R0J00LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAS1R0J00L |
Description | FIXED IND 1UH 170MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 170 mA 2.4Ohm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAS1R0J00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 23 @ 50MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.73200 | ¥17.32 |
25 | ¥1.59920 | ¥39.98 |
50 | ¥1.46460 | ¥73.23 |
100 | ¥1.29220 | ¥129.22 |
250 | ¥1.25184 | ¥312.96 |
500 | ¥1.11868 | ¥559.34 |
1,000 | ¥0.90563 | ¥905.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.90567 | ¥1,811.34 |
4,000 | ¥0.85239 | ¥3,409.56 |
6,000 | ¥0.82575 | ¥4,954.50 |
10,000 | ¥0.79911 | ¥7,991.10 |
50,000 | ¥0.74583 | ¥37,291.50 |