LQW2BAN11NG00L | ||
---|---|---|
DigiKey Part Number | 490-16015-2-ND - Tape & Reel (TR) 490-16015-1-ND - Cut Tape (CT) 490-16015-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQW2BAN11NG00L | |
Description | FIXED IND 11NH 2.4A 40 MOHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 11 nH Unshielded Wirewound Inductor 2.4 A 40mOhm Max 0805 (2015 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQW2BAN11NG00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 11 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 80 @ 500MHz | |
Frequency - Self Resonant | 4.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥2.81080 | ¥70.27 |
50 | ¥2.55640 | ¥127.82 |
100 | ¥2.27480 | ¥227.48 |
250 | ¥2.14692 | ¥536.73 |
500 | ¥1.84004 | ¥920.02 |
1,000 | ¥1.63563 | ¥1,635.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.63567 | ¥3,271.34 |
4,000 | ¥1.58455 | ¥6,338.20 |
6,000 | ¥1.53342 | ¥9,200.52 |
10,000 | ¥1.48231 | ¥14,823.10 |
50,000 | ¥1.35964 | ¥67,982.00 |