LQW18CNR16J00D | ||
---|---|---|
DigiKey Part Number | 490-11774-2-ND - Tape & Reel (TR) 490-11774-1-ND - Cut Tape (CT) 490-11774-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQW18CNR16J00D | |
Description | FIXED IND 160NH 1A 100 MOHM SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 160 nH Unshielded Drum Core, Wirewound Inductor 1 A 100mOhm Max 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQW18CNR16J00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 160 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.73520 | ¥68.38 |
50 | ¥2.48580 | ¥124.29 |
100 | ¥2.21240 | ¥221.24 |
250 | ¥2.08812 | ¥522.03 |
500 | ¥1.78996 | ¥894.98 |
1,000 | ¥1.59097 | ¥1,590.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.66100 | ¥6,644.00 |
8,000 | ¥1.60742 | ¥12,859.36 |
12,000 | ¥1.55385 | ¥18,646.20 |
28,000 | ¥1.50026 | ¥42,007.28 |