LQW18ASR27G0ZD | |
---|---|
DigiKey Part Number | 490-15880-2-ND - Tape & Reel (TR) 490-15880-1-ND - Cut Tape (CT) 490-15880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ASR27G0ZD |
Description | FIXED IND 270NH 170MA 2.3OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 170 mA 2.3Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ASR27G0ZD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 270 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 24 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.29400 | ¥32.35 |
50 | ¥1.14120 | ¥57.06 |
100 | ¥0.99910 | ¥99.91 |
250 | ¥0.95136 | ¥237.84 |
500 | ¥0.89422 | ¥447.11 |
1,000 | ¥0.68495 | ¥684.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.64690 | ¥2,587.60 |
8,000 | ¥0.60884 | ¥4,870.72 |
12,000 | ¥0.58982 | ¥7,077.84 |
28,000 | ¥0.57079 | ¥15,982.12 |
100,000 | ¥0.55177 | ¥55,177.00 |