LQW18AN11NG80D | ||
---|---|---|
DigiKey Part Number | 490-LQW18AN11NG80DTR-ND - Tape & Reel (TR) 490-LQW18AN11NG80DCT-ND - Cut Tape (CT) 490-LQW18AN11NG80DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQW18AN11NG80D | |
Description | FIXED IND 11NH 1.6A 0.052OHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 11 nH Unshielded Drum Core, Wirewound Inductor 1.6 A 52mOhm Max 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQW18AN11NG80D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 11 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 4.75GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.31300 | ¥13.13 |
25 | ¥1.20840 | ¥30.21 |
50 | ¥1.06560 | ¥53.28 |
100 | ¥0.93260 | ¥93.26 |
250 | ¥0.88792 | ¥221.98 |
500 | ¥0.83456 | ¥417.28 |
1,000 | ¥0.63926 | ¥639.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.60374 | ¥2,414.96 |
8,000 | ¥0.56822 | ¥4,545.76 |
12,000 | ¥0.55046 | ¥6,605.52 |
28,000 | ¥0.53270 | ¥14,915.60 |
100,000 | ¥0.51495 | ¥51,495.00 |