LQW15CAR32J00D | ||
---|---|---|
DigiKey Part Number | 490-12214-2-ND - Tape & Reel (TR) 490-12214-1-ND - Cut Tape (CT) 490-12214-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQW15CAR32J00D | |
Description | FIXED IND 320NH 420MA 0.41OHM SM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 320 nH Unshielded Drum Core, Wirewound Inductor 420 mA 410mOhm Max 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQW15CAR32J00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 320 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 410mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.040" L x 0.022" W (1.02mm x 0.55mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.39900 | ¥33.99 |
25 | ¥3.11960 | ¥77.99 |
50 | ¥2.83560 | ¥141.78 |
100 | ¥2.52270 | ¥252.27 |
250 | ¥2.38104 | ¥595.26 |
500 | ¥2.04100 | ¥1,020.50 |
1,000 | ¥1.81427 | ¥1,814.27 |
2,500 | ¥1.75756 | ¥4,393.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.64415 | ¥16,441.50 |
30,000 | ¥1.58746 | ¥47,623.80 |
50,000 | ¥1.50809 | ¥75,404.50 |