LQW15AN6N2B80D | |
---|---|
DigiKey Part Number | 490-17897-2-ND - Tape & Reel (TR) 490-17897-1-ND - Cut Tape (CT) 490-17897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN6N2B80D |
Description | FIXED IND 6.2NH 1.6A 0.056OHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Drum Core, Wirewound Inductor 1.6 A 56mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN6N2B80D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.2 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | 33 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.50200 | ¥15.02 |
25 | ¥1.37920 | ¥34.48 |
50 | ¥1.21820 | ¥60.91 |
100 | ¥1.06560 | ¥106.56 |
250 | ¥1.01468 | ¥253.67 |
500 | ¥0.95376 | ¥476.88 |
1,000 | ¥0.73055 | ¥730.55 |
2,500 | ¥0.68998 | ¥1,724.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.62910 | ¥6,291.00 |
30,000 | ¥0.60881 | ¥18,264.30 |
50,000 | ¥0.58851 | ¥29,425.50 |