LQW15AN33NJ00D | ||
---|---|---|
DigiKey Part Number | 490-1152-2-ND - Tape & Reel (TR) 490-1152-1-ND - Cut Tape (CT) 490-1152-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQW15AN33NJ00D | |
Description | FIXED IND 33NH 260MA 0.63OHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 260 mA 630mOhm Max 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQW15AN33NJ00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 630mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 3.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.93600 | ¥9.36 |
25 | ¥0.86360 | ¥21.59 |
50 | ¥0.76180 | ¥38.09 |
100 | ¥0.66580 | ¥66.58 |
250 | ¥0.63408 | ¥158.52 |
500 | ¥0.59616 | ¥298.08 |
1,000 | ¥0.45660 | ¥456.60 |
2,500 | ¥0.43122 | ¥1,078.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.42373 | ¥4,237.30 |
30,000 | ¥0.41006 | ¥12,301.80 |
50,000 | ¥0.39639 | ¥19,819.50 |