LQW15AN2N2C10D | ||
---|---|---|
DigiKey Part Number | 490-6794-2-ND - Tape & Reel (TR) 490-6794-1-ND - Cut Tape (CT) 490-6794-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQW15AN2N2C10D | |
Description | FIXED IND 2.2NH 1A 0.027OHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 nH Unshielded Drum Core, Wirewound Inductor 1 A 27mOhm Max 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQW15AN2N2C10D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 14GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥1.03440 | ¥25.86 |
50 | ¥0.91280 | ¥45.64 |
100 | ¥0.79880 | ¥79.88 |
250 | ¥0.76116 | ¥190.29 |
500 | ¥0.71536 | ¥357.68 |
1,000 | ¥0.54789 | ¥547.89 |
2,500 | ¥0.51748 | ¥1,293.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.50847 | ¥5,084.70 |
30,000 | ¥0.49207 | ¥14,762.10 |
50,000 | ¥0.47567 | ¥23,783.50 |