LQW15AN18NG00D | ||
---|---|---|
DigiKey Part Number | 490-6776-2-ND - Tape & Reel (TR) 490-6776-1-ND - Cut Tape (CT) 490-6776-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQW15AN18NG00D | |
Description | FIXED IND 18NH 370MA 0.27OHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 370 mA 270mOhm Max 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQW15AN18NG00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.03400 | ¥10.34 |
25 | ¥0.94920 | ¥23.73 |
50 | ¥0.83740 | ¥41.87 |
100 | ¥0.73230 | ¥73.23 |
250 | ¥0.69748 | ¥174.37 |
500 | ¥0.65576 | ¥327.88 |
1,000 | ¥0.50225 | ¥502.25 |
2,500 | ¥0.47437 | ¥1,185.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.46610 | ¥4,661.00 |
30,000 | ¥0.45106 | ¥13,531.80 |
50,000 | ¥0.43603 | ¥21,801.50 |