LQP03TN1N7B02D | ||
---|---|---|
DigiKey Part Number | 490-11722-2-ND - Tape & Reel (TR) 490-11722-1-ND - Cut Tape (CT) 490-11722-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQP03TN1N7B02D | |
Description | FIXED IND 1.7NH 600MA 150MOHM SM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1.7 nH Unshielded Thick Film Inductor 600 mA 150mOhm Max 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQP03TN1N7B02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 1.7 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 15GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.32000 | ¥3.20 |
25 | ¥0.30520 | ¥7.63 |
50 | ¥0.25940 | ¥12.97 |
100 | ¥0.21920 | ¥21.92 |
250 | ¥0.20916 | ¥52.29 |
500 | ¥0.19030 | ¥95.15 |
1,000 | ¥0.15984 | ¥159.84 |
2,500 | ¥0.13700 | ¥342.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.12176 | ¥1,826.40 |
30,000 | ¥0.11796 | ¥3,538.80 |
75,000 | ¥0.11415 | ¥8,561.25 |