LQP03TG15NH02D | |
---|---|
DigiKey Part Number | 490-18123-2-ND - Tape & Reel (TR) 490-18123-1-ND - Cut Tape (CT) 490-18123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TG15NH02D |
Description | FIXED IND 15NH 170MA 1.9 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Thick Film Inductor 170 mA 1.9Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG15NH02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 11 @ 500MHz | |
Frequency - Self Resonant | 3.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.14800 | ¥1.48 |
25 | ¥0.13480 | ¥3.37 |
50 | ¥0.11500 | ¥5.75 |
100 | ¥0.09690 | ¥9.69 |
250 | ¥0.09292 | ¥23.23 |
500 | ¥0.08456 | ¥42.28 |
1,000 | ¥0.07102 | ¥71.02 |
2,500 | ¥0.06085 | ¥152.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.05952 | ¥892.80 |