LQM2MPN4R7MG0L | |
---|---|
DigiKey Part Number | 490-12073-2-ND - Tape & Reel (TR) 490-12073-1-ND - Cut Tape (CT) 490-12073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2MPN4R7MG0L |
Description | FIXED IND 4.7UH 1.1A 175MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 1.1 A 175mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2MPN4R7MG0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 175mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.52700 | ¥15.27 |
25 | ¥1.41200 | ¥35.30 |
50 | ¥1.29560 | ¥64.78 |
100 | ¥1.14200 | ¥114.20 |
250 | ¥1.10700 | ¥276.75 |
500 | ¥0.98912 | ¥494.56 |
1,000 | ¥0.80071 | ¥800.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75361 | ¥2,260.83 |
6,000 | ¥0.73006 | ¥4,380.36 |
15,000 | ¥0.70651 | ¥10,597.65 |
30,000 | ¥0.68296 | ¥20,488.80 |
75,000 | ¥0.65941 | ¥49,455.75 |