LQH2MPN680MGRL | |
---|---|
DigiKey Part Number | 490-15919-2-ND - Tape & Reel (TR) 490-15919-1-ND - Cut Tape (CT) 490-15919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MPN680MGRL |
Description | FIXED IND 68UH 160MA 8.04OHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 160 mA 8.04Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MPN680MGRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 230mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.04Ohm Max | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.87200 | ¥18.72 |
25 | ¥1.72400 | ¥43.10 |
50 | ¥1.58120 | ¥79.06 |
100 | ¥1.39400 | ¥139.40 |
250 | ¥1.35136 | ¥337.84 |
500 | ¥1.20750 | ¥603.75 |
1,000 | ¥0.97755 | ¥977.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69784 | ¥2,093.52 |