LQG18HN1N2S00D | |
---|---|
DigiKey Part Number | 490-1099-2-ND - Tape & Reel (TR) 490-1099-1-ND - Cut Tape (CT) 490-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HN1N2S00D |
Description | FIXED IND 1.2NH 1.1A 0.1OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 1.1 A 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HN1N2S00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.2 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.31400 | ¥13.14 |
25 | ¥1.20520 | ¥30.13 |
50 | ¥1.06240 | ¥53.12 |
100 | ¥0.93020 | ¥93.02 |
250 | ¥0.88568 | ¥221.42 |
500 | ¥0.83264 | ¥416.32 |
1,000 | ¥0.63774 | ¥637.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.60234 | ¥2,409.36 |
8,000 | ¥0.56690 | ¥4,535.20 |
12,000 | ¥0.54919 | ¥6,590.28 |
28,000 | ¥0.53147 | ¥14,881.16 |
100,000 | ¥0.51375 | ¥51,375.00 |