LFG436G61AA10003 | ||
---|---|---|
DigiKey Part Number | 490-LFG436G61AA10003TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LFG436G61AA10003 | |
Description | BAND PASS FILTER 6610MHZ | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 6.61GHz Center Band Pass Ceramic Filter 1.03 GHz 50Ohm 1812 (4532 Metric), 4 PC Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 6.61GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 1.03 GHz | |
Insertion Loss | 3.6dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 4 PC Pad | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.53630 | ¥8,536.30 |