LFD31859MDP1A009 | ||
---|---|---|
DigiKey Part Number | LFD31859MDP1A009-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LFD31859MDP1A009 | |
Description | RF FILTER 1206 | |
Customer Reference | ||
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 1206 (3216 Metric), 6 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 6 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.047" (1.20mm) | |
Base Product Number |