LFD182G45MPEE476 | |
---|---|
DigiKey Part Number | 490-LFD182G45MPEE476TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD182G45MPEE476 |
Description | DIPLEXER 2450/5425MHZ 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62513 | ¥2,500.52 |
8,000 | ¥0.59387 | ¥4,750.96 |
12,000 | ¥0.56931 | ¥6,831.72 |
28,000 | ¥0.55368 | ¥15,503.04 |
100,000 | ¥0.54189 | ¥54,189.00 |