RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFD182G45DCHD277

DigiKey Part Number
490-LFD182G45DCHD277TR-ND - Tape & Reel (TR)
490-LFD182G45DCHD277CT-ND - Cut Tape (CT)
490-LFD182G45DCHD277DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFD182G45DCHD277
Description
DIPLEXER 5425/2450MHZ 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Manufacturer
Murata Electronics
Low Band Attenuation (min / max dB)
30.00dB / -
Series
High Band Attenuation (min / max dB)
22.00dB / -
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric), 8 PC Pad
Type
Diplexer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPX1608LL85R2455APulse Electronics11,600553-DPX1608LL85R2455ACT-ND¥1.49000Similar
In-Stock: 896
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.38900¥13.89
25¥1.31000¥32.75
100¥1.19500¥119.50
250¥1.12604¥281.51
500¥1.07724¥538.62
1,000¥1.03119¥1,031.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.94665¥3,786.60
8,000¥0.90789¥7,263.12
12,000¥0.88624¥10,634.88
20,000¥0.85999¥17,199.80
28,000¥0.84331¥23,612.68
40,000¥0.82615¥33,046.00
Manufacturers Standard Package