
DPX1608LL85R2455A | |
|---|---|
DigiKey Part Number | 553-DPX1608LL85R2455ATR-ND - Tape & Reel (TR) 553-DPX1608LL85R2455ACT-ND - Cut Tape (CT) 553-DPX1608LL85R2455ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LL85R2455A |
Description | DIPLEXER SMD 2.4G/5G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 6GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 6GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 20.00dB / - |
Series | High Band Attenuation (min / max dB) 30.00dB / - |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.0dB / 13.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.27400 | ¥12.74 |
| 25 | ¥1.19400 | ¥29.85 |
| 100 | ¥1.09080 | ¥109.08 |
| 250 | ¥1.02812 | ¥257.03 |
| 500 | ¥0.98364 | ¥491.82 |
| 1,000 | ¥0.94137 | ¥941.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.86399 | ¥3,455.96 |
| 8,000 | ¥0.82848 | ¥6,627.84 |
| 12,000 | ¥0.80865 | ¥9,703.80 |
| 20,000 | ¥0.78461 | ¥15,692.20 |
| 28,000 | ¥0.76933 | ¥21,541.24 |
| 40,000 | ¥0.75360 | ¥30,144.00 |

