LFB2H2G45SG7B734 | ||
---|---|---|
DigiKey Part Number | 490-8379-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LFB2H2G45SG7B734 | |
Description | FILTER CER BANDPASS 2.45GHZ SMD | |
Customer Reference | ||
Detailed Description | 2.45GHz Center Band Pass Ceramic Filter 1008 (2520 Metric), 4 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Impedance | - | |
Insertion Loss | - | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.063" (1.60mm) | |
Base Product Number |