
LFB182G45CL3D264 | |
|---|---|
DigiKey Part Number | 490-LFB182G45CL3D264TR-ND - Tape & Reel (TR) 490-LFB182G45CL3D264CT-ND - Cut Tape (CT) 490-LFB182G45CL3D264DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB182G45CL3D264 |
Description | BAND PASS FILTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.95dB 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Murata Electronics | Insertion Loss 0.95dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 2.45GHz Center | Height (Max) 0.026" (0.65mm) |
Bandwidth 100MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFB182G45SG9B740 | Murata Electronics | 1,740 | 490-LFB182G45SG9B740CT-ND | ¥1.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.17000 | ¥3.17 |
| 10 | ¥2.60100 | ¥26.01 |
| 25 | ¥2.39440 | ¥59.86 |
| 50 | ¥2.25160 | ¥112.58 |
| 100 | ¥2.11770 | ¥211.77 |
| 250 | ¥1.95300 | ¥488.25 |
| 500 | ¥1.83678 | ¥918.39 |
| 1,000 | ¥1.72773 | ¥1,727.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.86058 | ¥3,442.32 |
| 8,000 | ¥0.80953 | ¥6,476.24 |
| 12,000 | ¥0.78109 | ¥9,373.08 |
| 20,000 | ¥0.74666 | ¥14,933.20 |
| 28,000 | ¥0.72481 | ¥20,294.68 |
| 40,000 | ¥0.70234 | ¥28,093.60 |






