LDD211G7503A-067 | ||
---|---|---|
DigiKey Part Number | LDD211G7503A-067-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LDD211G7503A-067 | |
Description | RF FILTER SIGNAL 1.75GHZ 0805 | |
Customer Reference | ||
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 0805 (2012 Metric), 4 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) | |
Base Product Number |