LDC211G4416B-027 | ||
---|---|---|
DigiKey Part Number | LDC211G4416B-027-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LDC211G4416B-027 | |
Description | MULTI-LAY HYBRID COUPLER 0805 | |
Customer Reference | ||
Detailed Description | RF Directional Coupler | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coupler Type | - | |
Frequency | - | |
Coupling Factor | - | |
Applications | - | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.94722 | ¥3,788.88 |