
LBAA0QB1SJ-296 | |
|---|---|
DigiKey Part Number | 490-LBAA0QB1SJ-296TR-ND - Tape & Reel (TR) 490-LBAA0QB1SJ-296CT-ND - Cut Tape (CT) 490-LBAA0QB1SJ-296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBAA0QB1SJ-296 |
Description | RF TXRX MODULE LORA SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | LoRa™ Transceiver Module 868MHz ~ 915MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBAA0QB1SJ-296 Models |
Category | Serial Interfaces UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part STM32L, SX1262 |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 15.5mA |
Protocol | Current - Transmitting 118mA |
Frequency 868MHz ~ 915MHz | Mounting Type Surface Mount |
Power - Output 21.5dBm | Package / Case Module |
Sensitivity -135.5dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.59000 | ¥129.59 |
| 10 | ¥112.74500 | ¥1,127.45 |
| 25 | ¥106.90800 | ¥2,672.70 |
| 100 | ¥98.89590 | ¥9,889.59 |
| 250 | ¥94.10032 | ¥23,525.08 |
| 500 | ¥90.71706 | ¥45,358.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥86.68213 | ¥86,682.13 |











