
LBAA0QB1SJ-295 | |
|---|---|
DigiKey Part Number | 490-LBAA0QB1SJ-295TR-ND - Tape & Reel (TR) 490-LBAA0QB1SJ-295CT-ND - Cut Tape (CT) 490-LBAA0QB1SJ-295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBAA0QB1SJ-295 |
Description | RF TXRX MOD ISM<1GHZ PCB TH SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™, LoRaWAN Transceiver Module 868MHz, 915MHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBAA0QB1SJ-295 Models |
Category | Serial Interfaces UART |
Mfr | Antenna Type PCB Trace |
Series | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Package / Case Module |
Protocol | Base Product Number |
Frequency 868MHz, 915MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.59000 | ¥129.59 |
| 10 | ¥112.74500 | ¥1,127.45 |
| 25 | ¥106.90800 | ¥2,672.70 |
| 100 | ¥98.89590 | ¥9,889.59 |
| 250 | ¥94.10032 | ¥23,525.08 |
| 500 | ¥90.71706 | ¥45,358.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥86.68213 | ¥86,682.13 |










