KCM55QR71J106KH01K | ||
---|---|---|
DigiKey Part Number | 490-5833-2-ND - Tape & Reel (TR) 490-5833-1-ND - Cut Tape (CT) 490-5833-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KCM55QR71J106KH01K | |
Description | CAP CER 10UF 63V X7R SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF ±10% 63V Ceramic Capacitor X7R SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | KCM55QR71J106KH01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥23.56100 | ¥235.61 |
50 | ¥21.28520 | ¥1,064.26 |
100 | ¥18.31510 | ¥1,831.51 |
500 | ¥14.35470 | ¥7,177.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.36482 | ¥13,364.82 |
2,000 | ¥12.86980 | ¥25,739.60 |
5,000 | ¥12.62231 | ¥63,111.55 |