GRT1555C1H300FA02D | |
---|---|
DigiKey Part Number | 490-GRT1555C1H300FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H300FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H300FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H300FA02D |
Description | CAP CER 30PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.37800 | ¥3.78 |
50 | ¥0.21840 | ¥10.92 |
100 | ¥0.16910 | ¥16.91 |
500 | ¥0.12726 | ¥63.63 |
1,000 | ¥0.10000 | ¥100.00 |
2,500 | ¥0.09090 | ¥227.25 |
5,000 | ¥0.08363 | ¥418.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07636 | ¥763.60 |
20,000 | ¥0.07272 | ¥1,454.40 |
30,000 | ¥0.06909 | ¥2,072.70 |
50,000 | ¥0.06181 | ¥3,090.50 |
100,000 | ¥0.05000 | ¥5,000.00 |
250,000 | ¥0.04545 | ¥11,362.50 |